MaxLinear MxL83433/MxL83434 Receivers

MaxLinear MxL83433/MxL83434 Receivers are quad RS‑485/RS‑422 receivers with up to 32Mbps, high IEC ESD/EFT protection, and low channel skew. These receivers offer global enable pins (MxL83433) and paired enable pins (MxL83434). The MxL83433/MxL83434 receivers offer low propagation delays and channel-to-channel and part-to-part propagation delay skews to ensure maximum system performance. These receivers feature robust system protection with ±12kV ESD contact (IEC 61000-4-2), ±4kV EFT (IEC 61000-4-4), and ±15kV ESD human body model. The MxL83433/MxL83434 receivers meet or exceed the requirements of the TIA/EIA-485A and EIA/TIA-422B standards.

The MxL83433/MxL83434 receivers integrate four receiver channels into compact TSSOP or NSOIC packages, making these products well-suited for space-constrained enclosures. These receivers offer industry-standard footprint and pinout to ensure seamless compatibility for existing designs. Typical applications include industrial and process control equipment, level translators, telecommunication equipment, high-performance motor drives, smart grid, and industrial transport.

Evaluation Kits (EVKs)

The EVKs provide a platform to evaluate the features and performance of the MxL83433 and MxL83434 (MxL8343x) devices.

View Evaluation Kits

Features

  • Meet or exceed the requirements of the TIA/EIA-485A and EIA/TIA-422B standards
  • High Electrical Fast Transients (EFT) and IEC Electrostatic Discharge (ESD) protection
  • 3.3V to 5V supply voltage range
  • Fail-safe open receiver (Rx) inputs
  • 1/4 unit load (128 bus nodes)
  • Up to 32Mbps high-data rates
  • RS-485 and RS-422 supported protocols
  • ±15V extended operation common-mode range
  • Glitch-free power-up/power-down for hot-swap capability
  • Available in global or paired enable configurations
  • Low channel-to-channel propagation delay skew
  • Robust system protection:
    • ±4kV EFT (IEC 61000-4-4)
    • ±12kV ESD contact (IEC 61000-4-2)
    • ±15kV ESD human body model

Applications

  • Industrial and process control equipment
  • Level translators
  • Telecommunication equipment
  • High-performance motor drives
  • Smart grid
  • Industrial transport

Output Current vs Output Low Voltage

Performance Graph - MaxLinear MxL83433/MxL83434 Receivers

Output Current vs Output High Voltage

Performance Graph - MaxLinear MxL83433/MxL83434 Receivers
Publicado: 2025-02-26 | Actualizado: 2026-06-01