Maxtena MEA-4950-ISM-AM Adhesive Mount Antenna

Maxtena MEA-4950-ISM-AM Adhesive Mount Antenna is a 3-in-1 antenna that combines high-performance 5G, MIMO, and ISM standards. This antenna offers excellent radiation patterns, low noise figures, and out-of-band rejection to ensure optimal performance. The MEA-4950-ISM-AM antenna is designed with rugged ASA black housing and is IP67-rated. This antenna features a 3m cable with an integrated SMA male, SMB, or MCX connector. The MEA-4950-ISM-AM antenna is available in an ultra-low-profile design with customizable connector and cable options. This antenna is ideal for the Internet of Things (IoT), public safety, and utility tracking.

Features

  • Frequency:
    • 2410MHz to 2490MHz (ISM)
    • 4920MHz to 7125MHz (ISM)
  • Wi-Fi® 6E antenna
  • Ground plane independent
  • Omni-directional radiation pattern
  • Linear polarization
  • 50Ω impedance
  • 83mm x 35mm x 13.3mm dimensions
  • Customizable cables and connectors
  • IP67 rated

Applications

  • Internet of Things (IoT)
  • Transportation
  • Tracking/mapping devices
  • Asset tracking
  • Telematics
  • Container and logistics
  • Automotive
  • Industries

Mechanical Diagram

Mechanical Drawing - Maxtena MEA-4950-ISM-AM Adhesive Mount Antenna
Publicado: 2024-04-25 | Actualizado: 2024-05-29