Maxtena MxHCT-GN High-Performance Antennas

Maxtena MxHCT-GN High-Performance Antennas are built on proprietary Maxtena Helicore® technology that provides exceptional pattern control, polarization purity, and high-efficiency in a compact form factor. These antennas are IP67 rated for added protection and operate from -30°C to 60°C temperature range. The MxHCT-GN antennas feature 50Ω impedance and are designed for applications that require high-quality GPS, Glonass, Beidou, and Iridium satellite reception. These antennas are used in applications such as asset tracking, navigation devices, mining equipment, handheld devices, vehicle and fleet tracking, and law enforcement.

Features

  • Built on proprietary Maxtena Helicore technology
  • Very low axial ratio
  • IP-67 mounted
  • 45 grams ultra-lightweight
  • Ground plane independent

Specifications

  • Frequency:
    • 1575MHz (GPS)
    • 1602MHz (Glonass)
    • 1561MHz (Beidou)
    • 1621MHz (Iridium)
  • Right Handed Circular Polarization (RHCP)
  • 0.2dB (typical) axial ratio
  • 1.5 (max) Voltage Standing Wave Ratio (VSWR)
  • 50Ω impedance
  • -30°C to 60°C operating temperature range
  • 135mm x 18.5mm dimensions

Applications

  • Vehicle and fleet tracking
  • Military and security
  • Asset tracking
  • Oil and gas industries
  • Navigation devices
  • Mining equipment
  • LBS and M2M applications
  • Handheld devices
  • Law enforcement
View Results ( 5 ) Page
N.º de artículo Hoja de datos Frecuencia mínima Frecuencia máxima Protocolo: GPS, GLONASS Ganancia Cantidad de bandas Estilo de montaje Impedancia VSWR Clasificación IP Empaquetado RoHS - Mouser
M1580HCT-GN M1580HCT-GN Hoja de datos 1.561 GHz 1.602 GHz BEIDOU, GLONASS, GPS 1.3 dBi, - 1.7 dBi, 1.8 dBi 3 Band Panel Mount 50 Ohms 1.5 IP67 Bulk Y
M1516HCT-GN M1516HCT-GN Hoja de datos 1.575 GHz 1.602 GHz GLONASS, GPS - 1.7 dBi, 1.8 dBi 2 Band Panel Mount 50 Ohms 1.5 IP67 Bulk Y
M1575HCT-GN M1575HCT-GN Hoja de datos 1.575 GHz GPS 1.8 dBi 1 Band Panel Mount 50 Ohms 1.5 IP67 Bulk Y
M1610HCT-GN M1610HCT-GN Hoja de datos 1.575 GHz 1.621 GHz GLONASS, GPS, Iridium - 1.7 dBi, 2 dBi, - 3.8 dBi 3 Band Panel Mount 50 Ohms 1.5 IP67 Bulk Y
M1600HCT-GN M1600HCT-GN Hoja de datos 1.575 GHz 1.621 GHz GPS, Iridium 2 dBi, - 3.8 dBi 2 Band Panel Mount 50 Ohms 1.5 IP67 Bulk Y
Publicado: 2021-04-27 | Actualizado: 2022-03-11