Micro Commercial Components (MCC) 650V & 1200V IGBTs

Micro Commercial Components (MCC) 650V and 1200V IGBTs utilize a Trench-Field Stop technology that delivers superior current conduction capability combined with a low conduction and switching loss. The IGBTs permit paralleling via the positive temperature coefficient. The MCC 650V and 1200V IGBTs are easy to operate and simple on and off. Users have many options with various devices to apply in their application.

Features

  • Low Vce(sat) for low conduction loss
  • Low Eon/off for low switching loss
  • High current conductivity
  • Including fast and soft recovery anti-parallel FWD
  • Positive temperature coefficient
  • Easy to parallel

Applications

  • Photovoltaic/solar inverter
  • PFC Circuitry
  • UPS
  • Welding machine
  • Motor control circuit
  • Electric compressor and heater

Package Dimensions

Mechanical Drawing - Micro Commercial Components (MCC) 650V & 1200V IGBTs
Publicado: 2022-10-11 | Actualizado: 2025-05-22