Micro Commercial Components (MCC) Electric Power Steering (EPS) Solutions
MCC Electric Power Steering (EPS) Solutions support today’s vehicle systems with components engineered for precise control, safety, and comfort. As vehicles evolve to include advanced driver assistance systems (ADAS) and electrification, EPS remains critical, enhancing maneuverability, enabling features like lane keeping and automated parking, and supporting EV architectures.MCC’s EPS solutions leverage brushless DC (BLDC) motor technology, integrated with real-time sensor data to adjust steering response dynamically. This feature ensures smooth, adaptive handling across all speeds and driving conditions. MCC helps enable the next generation of steering systems with proven, compact components tailored to meet the technical and safety requirements of modern electric and hybrid vehicles.
Features
- Light steering at low speeds for easy navigation
- Enhanced road feel and resistance at higher speeds
- Compact, durable BLDC motors with low EMI and simplified integration
Design Requirements
- MCC’s discrete semiconductor components are built to address the rigorous demands of EPS applications with a focus on performance, efficiency, and long-term reliability
- High-temperature capability - Designed to withstand thermal stress during peak torque assist
- High current handling - Stable operation during rapid load shifts and current surges
- Low on-resistance - Minimizes heat and power loss, extends component life
- EMI protection - Suppresses electromagnetic noise for system integrity
- Fast switching speed - Enables smooth, responsive control in real time
- Low reverse recovery time - Supports efficient high-frequency switching
- Automotive-grade quality - AEC-Q101 qualified to meet stringent reliability standards
Videos
Block Diagram
Publicado: 2025-06-17
| Actualizado: 2025-06-26