Micro Commercial Components (MCC) MCG085P10 Power MOSFET
Micro Commercial Components (MCC) MCG085P10 Power MOSFET is a P-channel MOSFET designed using Trench power LV MOSFET technology for efficient switching performance. This MOSFET offers -100V drain-source voltage, -14A continuous drain current at (TA = 25°C), and 34.7W total power dissipation (PD). The MCG085P10 MOSFET features Moisture Sensitivity Level 3 (MSL 3) and epoxy meets UL 94 V-0 flammability rating, ensuring high reliability. This P-channel MOSFET comes in a compact DFN3333 package suitable for space‑constrained designs.
Features
- P-Channel MOSFET
- Trench power LV MOSFET technology
- 34.7W total power dissipation (PD)
- -100V drain-source voltage (VDS)
- -14A continuous drain current at (TA = 25°C)
- 2095pF input capacitance (Ciss)
- 89pF output capacitance (Coss)
- 47nC total gate charge (Qg)
- -55°C to 150°C operating junction temperature range
- Moisture Sensitivity Level 3 (MSL 3)
- DFN3333 package
- Halogen-free “Green” device
- Epoxy Meets UL 94 V-0 flammability rating
- Lead-free finish/RoHS compliant
Package Dimensions
Publicado: 2026-03-06
| Actualizado: 2026-03-23