Micro Commercial Components (MCC) MCP70N N-Channel MOSFETs
Micro Commercial Components (MCC) MCP70N N-Channel MOSFETs feature Split Gate Trench MOSFET technology for superior performance. The MCC MCP70N MOSFETs are Halogen-free and recognized as a "Green" device. The epoxy used in the device's construction meets the stringent UL 94V-0 flammability rating. Additionally, the devices feature a lead-free finish, making them RoHS compliant (designated by the "P" suffix in the ordering information).Features
- Split Gate Trench MOSFET technology
- Halogen-free green device
- Epoxy meets UL 94V-0 flammability rating
- Lead-fee finish/RoHS-compliant
Applications
- Power amplifiers
- Voltage regulators
- Motor control
- Switch-mode power supplies (SMPS)
Internal Structure and Marking Code
Publicado: 2024-02-06
| Actualizado: 2024-05-16