Micro Commercial Components (MCC) SICW028N120A4 1200V SiC MOSFET
Micro Commercial Components (MCC) SICW028N120A4 1200V SiC MOSFET is designed with a low on-resistance of just 28mΩ at a gate-source voltage of 18V. This N-channel MOSFET works well with the popular D2PAK 4-pin footprint and includes a Kelvin source pin to reduce switching losses and boost energy efficiency significantly. This SICW028N120A4 MOSFET features a high avalanche ruggedness and has the ability to operate at high junction temperatures of 175°C. This MOSFET ensures superior thermal performance and efficient heat management, eliminating the need for additional cooling components while increasing product reliability and lifespan. The SICW028N120A4 MOSFET is a robust and reliable solution for a host of industrial and commercial applications dealing in harsh environments.Features
- SiC MOSFET technology
- 1200V blocking voltage capability
- 28mΩ low on-resistance
- Kelvin source pin for enhanced switching
- Avalanche ruggedness for durability
- Good thermal stability
- Up to 175°C high operating junction temperature
- D2PAK-compatible 4-pin TO-247-4 package
- Halogen-free “Green” device
- Epoxy meets UL 94 V-0 flammability rating
- Lead-free finish/RoHS-compliant
Applications
- Industrial:
- Motor drives
- Industrial power supplies
- Welding equipment
- High-voltage DC-DC converters
- Battery chargers
- Renewable energy:
- Solar inverters
- Energy Storage Systems (ESS)
- Computing:
- High-efficiency power supplies for data center
- Uninterruptible Power Supply (UPS) systems
Dimensions Diagram
Publicado: 2024-03-08
| Actualizado: 2025-06-17