Micro Commercial Components (MCC) SMA6J Transient Voltage Suppressors
Micro Commercial Components (MCC) SMA6J Transient Voltage Suppressors are unidirectional and bidirectional devices featuring high surge capability. These suppressors offer minimum 600W peak pulse power dissipation as well as 3W steady-state power dissipation, and 70A peak forward surge current. They have an operating junction temperature range of -55°C to +175°C and withstand high-temperature soldering. MCC SMA6J TVS diodes are designed for surface-mount applications.Features
- Minimum 600W peak pulse power dissipation
- 3W steady-state power dissipation
- 70A peak forward surge current
- -55°C to +175°C operating junction temperature range
- Unidirectional and bidirectional types available
- Surface mount
- High surge capability
- High-temperature soldering: 260°C/10s at terminals
- IEC 61000-4-2 ESD 30kV (Air), 30kV (Contact)
- Moisture sensitivity level 1
- Epoxy meets UL 94 V-0 flammability rating
- Lead-free finish/RoHS compliant ("P" suffix designates RoHS compliant)
- -55°C to +175°C operating junction temperature range
View Results ( 8 ) Page
| N.º de artículo | Hoja de datos | Descripción | Tensión de disparo | Voltaje en funcionamiento | Polaridad |
|---|---|---|---|---|---|
| SMA6J13A-TP | ![]() |
Diodos de protección contra ESD / Diodos TVS Sgle Uni-Direct 600W, 21.5V | 14.4 V | 13 V | Unidirectional |
| SMA6J15CAQ-TP | ![]() |
Diodos de protección contra ESD / Diodos TVS | |||
| SMA6J24AQ-TP | ![]() |
Diodos de protección contra ESD / Diodos TVS | |||
| SMA6J33CAFL-TP | ![]() |
Diodos de protección contra ESD / Diodos TVS 600W,TVS, DO-221AC | |||
| SMA6J18A-TP | ![]() |
Diodos de protección contra ESD / Diodos TVS Sgle Uni-Direct 600w, 29.2v | 20 V | 18 V | Unidirectional |
| SMA6J13AHE3-TP | ![]() |
Diodos de protección contra ESD / Diodos TVS 600W TRANSIENT VOLTAGE SUPPRESSOR | |||
| SMA6J18AHE3-TP | ![]() |
Diodos de protección contra ESD / Diodos TVS 600W TRANSIENT VOLTAGE SUPPRESSOR | |||
| SMA6J8.5A-TP | ![]() |
Diodos de protección contra ESD / Diodos TVS 600W TRANSIENT VOLTAGE SUPPRESSOR | 9.44 V | 8.5 V | Unidirectional |
Publicado: 2011-07-21
| Actualizado: 2025-06-13