MEAN WELL 2″x1″ 8:1 Ultra-Wide Input DC/DC Converters

MEAN WELL 2″x1″ 8:1 Ultra-Wide Input DC/DC Converters offer five power ratings, such as 10W, 15W, 20W, 30W, and 50W, available in a 2″x1″ package. These converters feature a 9VDC to 75VDC ultra-wide input voltage range and -40°C to 90°C operating temperature range with natural convection cooling. The 2″x1″ DC/DC converters are EMI-compliant under EN55032 Class A without external components. These converters are fully pin-to-pin compatible and require no minimum load for stable operation. The 2″x1″ DC/DC converters are certified to EAC/CE/UKCA standards and include a 3-year warranty. Protection features include short-circuit, overload, overvoltage, and input under-voltage. Typical applications include global industrial, power equipment, and communication equipment.

Features

  • 2”x1” package, global standard pinout
  • Ultra-wide 8:1 with 9VDC to 75VDC input voltage range
  • -40°C to 90°C operating temperature range with natural convection cooling
  • EMI compliant with EN55032 Class A without external components
  • No minimum load required for stable operation
  • Protections include short circuit, overload, overvoltage, and under-voltage
  • EAC/CE/UKCA certifications
  • 3-year warranty

Applications

  • Global industrial
  • Power equipment
  • Communication equipment
MEAN WELL 2″x1″ 8:1 Ultra-Wide Input DC/DC Converters

Comparison

MEAN WELL 2″x1″ 8:1 Ultra-Wide Input DC/DC Converters
MEAN WELL 2″x1″ 8:1 Ultra-Wide Input DC/DC Converters
Publicado: 2026-05-11 | Actualizado: 2026-05-21