MEAN WELL DDR-240 240W DIN-Rail DC-DC Converters

MEAN WELL DDR-240 240W DC-DC Converters provide DIN-rail DC-DC integration into higher power applications and are designed to meet railway and ITE safety standards. These DDR-240 converters are certified to the ITE IEC62368-1/EN55032, EAC TP TC004, as well as EN50155 railway safety standards. The units have an ultra-slim width of 40mm, enabling easy installation onto TS-35/7.5 or 15 standard DIN rails without spacing concerns. Other features include a 2:1 wide input range, 4000VDC I/O isolation, -40°C to 70°C wide operating temperature range, 150% peak load capability, current sharing up to 960W (3+1), and 5G anti-vibration capability. MEAN WELL DDR-240 240W DC-DC Converters are ideal for DC-DC applications, such as industrial and railway control, security control, communication systems, and more.

Features

  • Ultra slim, 40mm x 125.2mm x 113.5mm (W x H x D)
  • Suitable for TS-35/7.5 or TS-35/15 DIN rail types
  • Fanless design, cooling by free air convection
  • 2:1 wide input range
  • -40°C to +70°C operating temperature range
  • 4000VDC IP-OP reinforced isolation
  • 150% peak load capability
  • Short-circuit, overload, overvoltage, input reverse polarity, and input undervoltage protection
  • Output voltage adjustable (±15%) via built-in SVR
  • Current sharing up to 960W (3+1)
  • LED power indicator
  • Remote on/off control
  • Safety approvals
    • Railway: EN50155/IEC60571/EN45545-2/EN50121-3-2
    • ITE: IEC62368-1(LVD)/EN55032, EAC
  • 3-year warranty

Applications

  • Bus, tram, metro, or railway systems
  • Industrial control systems
  • Semiconductor fabrication equipment
  • Factory automation
  • Electromechanical
  • Wireless networks
  • Telecom or datacom systems

Block Diagram

MEAN WELL DDR-240 240W DIN-Rail DC-DC Converters
Publicado: 2018-08-10 | Actualizado: 2022-12-31