MEAN WELL LRS-N2 Switching Power Supplies

MEAN WELL LRS-N2 Switching Power Supplies are 100W to 600W enclosed switching power supplies with 200% peak power. These power supplies offer instantaneous 200% peak power for up to 5s (duty ≤35%) without increasing the wattage and help to improve application problems and lower costs. The LRS-N2 switching power supplies come in 12V/24V/36V/48V output models, commonly used in industrial equipment. These MEAN WELL power supplies feature 110VAC or 230VAC wide input range and provide overload, overvoltage, and overtemperature protections. The LRS-N2 series offers a 1U low-profile design and meets UL/EN62368-1, EN standards (EN61558-1), and overvoltage category III (OVC III). Applications include industrial automation machinery, industrial control systems, mechanical and electrical equipment, motor loading applications, and emergency lighting systems.

Features

  • Up to 200% peak power capability
  • 110VAC or 230VAC wide input range
  • Overload, overvoltage, and overtemperature protections
  • 1U low-profile design
  • UL/EN62368-1 and EN61558-1 dual-certificate
  • Meets overvoltage category III (OVC III)
  • LED indicator for power-on

Applications

  • Industrial automation machinery
  • Industrial control system
  • Mechanical and electrical equipment
  • Motor loading
  • Emergency lighting system

Videos

Application Examples

Application Circuit Diagram - MEAN WELL LRS-N2 Switching Power Supplies

Series

Infographic - MEAN WELL LRS-N2 Switching Power Supplies
Publicado: 2023-09-28 | Actualizado: 2025-12-15