MEAN WELL NGE Green Adapters

MEAN WELL NGE Green Adapters are wall-mounted AC adapters available in 3 plug options: fixed US plug, fixed EU plug, or interchangeable AC plugs with global certifications. These adapters offer power ratings of 12W, 18W, 30W, 45W, 65W, and 90W and are equipped with five types of interchangeable AC plugs (European, USA, UK, Australian, and Chinese), making them suitable for travel use. Multiple protections are featured in these adapters, including short circuits, overloads, and overvoltage. The 94V-0 flame-retardant plastic case effectively prevents users from electric hazards, and all of these adapters are approved for ITE, medical, household, and industrial appliance safety regulations. MEAN WELL NGE Green Adapters are suitable for consumer electronic devices, medical devices, industrial equipment, and office facilities.

Features

  • Interchangeable AC plugs (EU, US, UK, AU, CN)
  • Global certificates in multi-fields
  • Universal AC input/full range
  • Ultra-slim
  • Energy efficiency level VI
  • Class II power (no earth pin)
  • Short circuit protection
  • Overload protection
  • Overvoltage protection
  • Extremely low leakage current

Applications

  • Consumer electronic devices
  • Telecommunication devices
  • Office facilities
  • Industrial equipment
  • Medical devices
  • Household devices

Specifications

  • NGExxI: Interchangeable AC plug
  • NGExxU: Fixed US AC plug
  • NGExxE: Fixed EU AC plug
  • Global Certifications
    • ITE 62368-1
    • Medical 60601-1
    • Household 60335-1
    • Industrial 61558-1/-2-16
  •  NGE12
    • 28mm
    • <0.075W load power consumption
    • -30°C to +70°C operating temperature range
    • 5VDC to 24VDC voltage range
    • 2.4A maximum output current rating
    • <100µA leakage current
    • Up to 87.5% efficiency
  • NGE18
    • 28mm
    • <0.075W load power consumption
    • -30°C to +70°C operating temperature range
    • 5VDC to 24VDC voltage range
    • 3A maximum output current rating
    • <100µA leakage current
    • Up to 88% efficiency
  • NGE30
    • 30mm
    • <0.075W load power consumption
    • -30°C to +70°C operating temperature range
    • 5VDC to 48VDC voltage range
    • 4A maximum output current rating
    • <100µA leakage current
    • Up to 91.5% efficiency
  • NGE45
    • 30mm
    • <0.075W load power consumption
    • -30°C to +70°C operating temperature range
    • 5VDC to 48VDC voltage range
    • 5.63A maximum output current rating
    • <100µA leakage current
    • Up to 91% efficiency
  • NGE65
    • 30mm
    • <0.075W load power consumption
    • -30°C to +70°C operating temperature range
    • 5VDC to 48VDC voltage range
    • 6A maximum output current rating
    • <100µA leakage current
    • Up to 92% efficiency
  • NGE90
    • 30mm
    • <0.1W load power consumption
    • -30°C to +70°C operating temperature range
    • 12VDC to 55VDC voltage range
    • 6.25A maximum output current rating
    • <100µA leakage current
    • Up to 92% efficiency

Application Examples

MEAN WELL NGE Green Adapters

Banner

Publicado: 2024-01-10 | Actualizado: 2024-05-30