MEAN WELL OWA-90U 90W Single Output Moisture-Proof Adapters
MEAN WELL OWA-90U 90W Single Output Moisture-Proof Adapters simplify the connection with LED lighting fixtures without extra wiring efforts. OWA-90U is a Class II unit (no FG). The series uses the 2 Pin standard U.S. type AC plug, accepting 90~264VAC full range input voltage. The output end is equipped with a popular DC connector and offers 9 different voltages (12VDC to 54VDC) that fit various types of LED luminaires.The OWA-90U adapter is an ideal power supply for the LED lighting system that adopts the U.S. type receptacles and equips power connection ports. OWA-90U provides both C.V.+C.C. modes of output that expand the product application range. MEAN WELL OWA-90U has a built-in active PFC function and features high efficiency up to 91%. The entire series utilizes a UL94V-0 flame retardant plastic enclosure and the body design meets IP67 level. The series is suitable for highly dusty and highly moist environments.
Features
- 90VAC to 264VAC input / Full range (standard U.S. type AC plug)
- Built-in active PFC function
- No load power consumption <0.15W
- Meets EISA 2007 (Energy Independence and Security Act)
- High efficiency up to 91%
- Fanless design, cooling by free air convection
- -40°C to +70°C working temperature
- Short circuit, overload, overvoltage, and overtemperature protection
- Fully enclosed plastic case (UL94V-0)
- IP67 design for power supply body
- Class II power unit, no FG
- UL/CUL/FCC approved
- 171mm x 63mm x 37.5mm (LxWxH) dimensions
Applications
- LED lighting fixtures
- General electronic products in a dry or damp environment
View Results ( 12 ) Page
| N.º de artículo | Hoja de datos | Descripción | Corriente de salida-Canal 1 | Voltaje de salida-Canal 1 | Potencia de salida |
|---|---|---|---|---|---|
| OWA-90U-12 | ![]() |
LED de Suministros de energía 90W 12V 7.5A CV+CC W/ US AC Plug | 7.5 A | 12 VDC | 90 W |
| OWA-90U-24 | ![]() |
LED de Suministros de energía 90W 24V 3.75A CV+CC W/ US AC Plug | 3.75 A | 24 VDC | 90 W |
| OWA-90U-36 | ![]() |
LED de Suministros de energía 90W 36V 2.5A CV+CC W/ US AC Plug | 2.5 A | 36 VDC | 90 W |
| OWA-90U-48 | ![]() |
LED de Suministros de energía 90.24W 48V 1.88A CV+CC W/ US AC Plug | 1.88 A | 48 VDC | 90.24 W |
| OWA-90U-24-P1M | ![]() |
LED de Suministros de energía 90W 24V 3.75A 2.5x5.5 plug CC+CV | 3.75 A | 24 VDC | 90 W |
| OWA-90U-15 | ![]() |
LED de Suministros de energía 90W 15V 6A CV+CC W/ US AC Plug | 6 A | 15 VDC | 90 W |
| OWA-90U-20-P1M | ![]() |
LED de Suministros de energía Mean Well | 4.5 A | 20 VDC | 90 W |
| OWA-90U-42-P1M | ![]() |
LED de Suministros de energía 90.3W 42V 2.15A 2.5x5.5 plug CC+CV | |||
| OWA-90U-20 | ![]() |
LED de Suministros de energía 90W 20V 4.5A CV+CC W/ US AC Plug | 4.5 A | 20 VDC | 90 W |
| OWA-90U-30 | ![]() |
LED de Suministros de energía 90W 30V 3A CV+CC W/ US AC Plug | 3 A | 30 VDC | 90 W |
Publicado: 2014-09-15
| Actualizado: 2024-07-18