MEAN WELL HSP-200 Single Output Power Supplies

MEAN WELL HSP-200 Single Output Power Supplies with PFC Function are enclosed type, AC-DC, 200W power supplies with high efficiency and low output voltages. The HSP-200 200W devices offer 4.2VDC/5VDC models that can directly apply to low voltage type driver ICs. The 31mm ultra-low profile and 62mm slim width design can easily lessen the cabinet design cost as well as the installation spacing. The HSP-200 Single Output Power Supplies adopt a circuit design topology that achieves high conversion efficiency, enhancing the performance of the whole system, so the energy is able to be saved and the electric expense can thus be reduced. Suitable applications include indoor and outdoor LED electronic signage, LED moving signs, and LED TV walls.

Features

  • Universal AC input, full range
  • Built-in active PFC function
  • Low leakage current of <1.0mA
  • Low 31mm profile
  • Conformal coated
  • LED indicator for power on
  • Protections
    • Short circuit
    • Overload
    • Overvoltage
    • Over-temperature
  • 3-year warranty

Specifications

  • Output
    • 4.2VDC or 5VDC voltage rating
    • 40A rated current
    • 0 to 40A current range
    • 168X or 200W rated power (convection)
    • 150mVp-p maximum ripple and noise
    • ±2.0% voltage tolerance
    • ±0.5% line regulation
    • ±1.0% load regulation
  • 210mm x 62mm x 31mm in dimension
  • Temperature ranges
    • -30°C to +70°C operating
    • -40°C to +85°C storage
  • Input
    • 90VAC to 264VAC/127VDC to 370VDC voltage ranges
    • 47Hz to 63Hz frequency range
    • Up to 88.5% efficiency
    • 70A typical inrush current at 230VAC, cold start
    • <1.0mA leakage current at 240VAC
  • Relative humidity
    • 20% to 90% operating, non-condensing
    • 10% to 95% storage

Block Diagram

Block Diagram - MEAN WELL HSP-200 Single Output Power Supplies

Dimensions

Mechanical Drawing - MEAN WELL HSP-200 Single Output Power Supplies
Publicado: 2015-01-22 | Actualizado: 2022-03-11