MediaTek Genio 350 (MT8365) Edge IoT Platform
MediaTek Genio 350 (MT8365) Edge IoT Platform features a 4X Arm® Cortex®-A53 processor, VP6 DSP, Mali-G52 GPU, and HiFi-4 DSP. The MediaTek Genio 350 is an IoT platform developed to deliver exceptional application performance. Designed to easily handle voice and vision processing, the Genio 350 offers a versatile solution for creating competitive and innovative products in portable, home, and commercial IoT applications.
Purchase the Full Genio 350 Commercial-Grade Set
Features
- 4X Arm Cortex-A53, 2GHz computing power
- Integrated Mali-G52 GPU
- Support FHD at 60fps dual display and HEVC codec
- Embedded VP6 DSP and HiFi4 DSP for Edge AI applications
- Supports 13MP at 30fps camera with internal ISP and multiple cameras
- Supports Wi-Fi 5 dual-band 2T2R and BLUETOOTH® 5.1 (with MT7663)
- Supports USBx2, 2.0 OTG + 2.0 Host, and 10/100 Ethernet MAC
- Supports Android, Yocto, and Ubuntu OS
- Power-efficient 14nm SoC, suitable for portable applications
Videos
Block Diagram
Genio Portfolio
Publicado: 2023-05-17
| Actualizado: 2026-05-01