MediaTek Genio 420 GenAI Capable IoT Platform

MediaTek Genio 420 GenAI Capable Internet of Things (IoT) Platform is engineered for embedded applications that require reliable, low-power edge AI and GenAI. Built on an advanced 6nm process technology, the Genio 420 integrates an 8th-generation MediaTek NPU with 6.1 TOPS of acceleration (7.2 TOPS Total System) for handling complex AI tasks. These tasks include object detection, image classification, and speech recognition, as well as on-device support for GenAI applications and leading LLMs (Large Language Models). This feature enables real-time, low-latency AI inference on the edge, reducing reliance on cloud-based processing.

The Genio 420 also includes an octa-core processor with 2x Arm® Cortex®-A78 cores, 6x Arm Cortex-A55 cores, and an Arm Mali™ G57 MC2 GPU. It supports up to dual displays, or a single display up to Ultrawide 5K60, making it a strong fit for smart retail, smart home, transportation/smart cities, healthcare, entertainment, education, industrial, and enterprise applications. Integrated Wi-Fi® 6E and BLUETOOTH® 5.3 support, along with expansion options for Wi-Fi 7, 5G, and RedCap connectivity, provide a platform for rich connected applications.

The Genio 420 further expands the Genio 720/520 family offering pin-to-pin hardware and full software compatibility. Combined with support for the most current LPDDR4X and LPDDR5X memory interfaces, the Genio 420 provides a cost-effective entry point into the family.

Features

  • NPU with 7.2 TOPS of system AI acceleration
  • High-performance, power-efficient computing platform
  • Advanced multimedia for dual displays and 4K resolution
  • Enhanced connectivity options for Next-gen IoT devices
  • Comprehensive software support

Applications

  • Home automation
  • Smart appliances
  • Commercial displays
  • Interactive flat panel displays
  • Digital signage
  • POS terminals
  • Handheld POS

Specifications

  • 6nm process node
  • Processors CPU
    • 2x Arm Cortex-A78 (1.8GHz)
    • 6x Arm Cortex-A55 (1.6GHz)
  • Graphics (GPU)
    • Arm Mali-G57 MC2
    • Supports OpenGL, Vulkan, and OpenCL
  • Neural Processing Unit (NPU)
    • MediaTek 8th-Gen NPU 6.2 TOPS
    • 1x MDLA5.3, GenAI
  • Memory and type
    • x32 LP4X-4266 (up to 8GB)
    • x32 LP5(X)-6400 (up to 16GB)
  • Storage type
    • eMMC5.1
    • UFS3.1 (2L)
    • SD 3.0
    • SPI-NOR
  • Input/output
    • 3x USB 2.0 (host)
    • 1x USB 3.2 Gen 1 (host)
    • 1x USB 3.2 Gen1 (host/device, shared with DP)
  • Interfaces
    • 1x GbE MAC (TSN)
    • 1x PCIe 2.0 (1L, RC, WoWLan)
    • 4x UART
    • 9x I2C
    • 6x SPI master
    • 3x PWM
  • Display interface
    • 1x MIPI-DSI (4L, 2.5Gbps/L) / LVDS
    • 1x eDP1.4 (4L)
    • 1x DP1.4/eDP1.2 (4L) (shared with USB 3.2)
  • Display controller
    • Dual display, max. 2.5K60+2.5K60
    • Single display, max. UW5K60 or 4K60
    • Supports PQ
  • 2x MIPI-CSI video-in interface (4L) (Virtual channel - 6x FHD30)
  • 1x ISP Image signal processor (3A, NR, AI-FD, LSC, Warp Engine) with a single camera (16MP at 30fps)
  • Video decode with H.264/H.265/VP9 (4K60) MPEG4/VP8 (FHD60)
  • Video encode with H.264/H.265 (4K30)
  • 250MP/s JPEG decode
  • 400MP/s JPEG encode
  • Audio
    • 2x I2S input
    • 2x I2S output
    • 2x PDM input
    • 1x PCM input/output
  • Integrated Wi-Fi baseband
    • WiFi-6 1x1/Bluetooth 5.3 (MT6631X)
    • WiFi-6E 2x2/Bluetooth 5.3 (MT6637X)
  • Security
    • Arm TrustZone®
    • Security Boot (RSA4096)
    • Crypto Engine
    • RNG
  • -20°C to +95°C junction temperature range
  • VFBGA 13.8mm x 11.8mm, ball pitch 0.4mm, package type

Genio Portfolio

Chart - MediaTek Genio 420 GenAI Capable IoT Platform

Block Diagram

Block Diagram - MediaTek Genio 420 GenAI Capable IoT Platform
Publicado: 2026-05-18 | Actualizado: 2026-06-04