METZ CONNECT ASM01 Terminal Blocks
METZ CONNECT ASM01 Terminal Blocks are SMT solderable and feature a spring clamp design and a 0° vertical connection. Specifications include a single-pole design, a 13A current rating, and wire size handling from 26AWG to 18AWG or 16AWG. These terminal blocks feature CuBe contact material, a Ni + Sn contact surface, and tape-and-reel packaging. METZ CONNECT ASM01 Terminal Blocks offer a wide operating temperature range of -40°C to +150°C and ISO 2768-mH tolerance.
Features
- Spring clamp design
- SMT solderable
- One-way contact
- Vertical 0° connection
Specifications
- Single-pole design
- IP00 protection rating
- 13A rated current
- 4mm insulation strip length
- 26AWG to 18AWG or 16AWG wire compatibility
- -40°C to +150°C operating temperature range
- CuBe contact material
- Ni + Sn contact surface
- ISO 2768-mH tolerance
Publicado: 2026-04-09
| Actualizado: 2026-05-07