METZ CONNECT PM20B Board-to-Board Connectors

METZ CONNECT PM20B Board-to-Board Connectors are designed for a compact, flexible, and safe printed circuit board (PCB) connection. These multi-pin connectors connect peripheral assemblies with a PCB or interconnect PCBs. The PM20B connectors are SMT solderable and feature single- or dual-row designs and a connection direction of either 0° or 90°. METZ CONNECT PM20B Board-to-Board Connectors have a centerline range from 1.27mm to 2.54mm.

Features

  • For compact, flexible, and safe PCB connection
  • SMT solderable
  • Single- or dual-row construction
  • Multi-pin design

Specifications

  • 0° or 90° connection direction
  • 1.27mm to 2.54mm centerline range
  • 1A to 3A rated current range
  • IP00 protection rating
  • -40°C to +105°C temperature range
  • PE-HT insulating material
  • CuZnPb contact material
  • ISO 2768-mH tolerance
Publicado: 2026-04-09 | Actualizado: 2026-05-07