METZ CONNECT PR043 Terminal Blocks
METZ CONNECT PR043 Terminal Blocks offer a 3.50mm centerline and two connection directions: vertical 0° and horizontal 90°. These terminal blocks are codeable and feature 2- to 16-pole configurations, a 10A current rating, an IP00 protection rating, and a 200V to 500V voltage rating. PR043 Terminal Blocks from METZ CONNECT feature PA66 insulating material, V0 flammability class, CuMg contact pin material, Ni + Sn contact pin surface, and a -40°C to +105°C operating temperature range.
Features
- Pin header, THR solderable
- Closed ends
- Codeable design
Specifications
- 3.50mm centerline
- 0° or 90° connection direction
- 2 to 16 poles
- 2.7mm clearance/creepage distance
- IP00 protection category
- 10A rated current
- 200V to 500V rated voltage
- 4kV rated test voltage
- -40°C to +105°C operating temperature range
- V0 flammability rating
- Reflowable solderability
- PA66 insulating material
- CuMg contact pin material
- Ni + Sn contact pin surface
- ISO 2768-mH tolerance
Datasheets
Publicado: 2026-04-09
| Actualizado: 2026-05-07