METZ CONNECT PR202 Board-to-Board Connectors
METZ CONNECT PR202 Board-to-Board Connectors are THR solderable and feature a single- or dual-row design with either 0° or 90° connection direction. These pin headers are designed for connecting assemblies with a printed circuit board (PCB) or for interconnecting PCBs. Specifications for the PR202 connectors from METZ CONNECT include a 3mm solder pin length, 2- to 40-pole design options, an IP00 protection rating, a 3A current rating, and a -40°C to +105°C temperature range.
Features
- THR solderable
- For connecting peripheral assemblies with a PCB or for interconnecting PCBs
- Single- or dual-row design
- Pin header
- 0° or 90° orientation
Specifications
- 3mm solder pin length
- 2- to 40-pole design options
- IP00 protection rating
- 3A rated current
- -40°C to +105°C temperature range
- CuZn contact material
- Ni + Au contact surface
- ISO 2768-mH tolerance
Publicado: 2026-04-09
| Actualizado: 2026-05-07