METZ CONNECT PR20B Board-to-Board Connectors
METZ CONNECT PR20B Board-to-Board Connectors feature a 1.27mm centerline, 0° or 90° orientation, and a single- or dual-row design. These connectors are designed for connecting peripheral assemblies with a PCB or for interconnecting PCBs. The PR20B connectors are THR solderable, meeting the growing automation trend in manufacturing processes. METZ CONNECT PR20B Board-to-Board Connectors offer 2- to 50-pole construction, an IP00 protection rating, 1A current rating, and a -40°C to +105°C temperature range.
Features
- THR solderable
- Single- or dual-row design
- Connects peripheral assemblies with a PCB or interconnects PCBs
Specifications
- 0° or 90° orientation
- 2- to 50-pole construction
- IP00 protection rating
- 1A current rating
- -40°C to +105°C temperature range
- CuZn contact material
- PE-HT insulation material
- ISO 2768-mH tolerance
Publicado: 2026-04-09
| Actualizado: 2026-05-07