METZ CONNECT PR20C Board-to-Board Connectors
METZ CONNECT PR20C Board-to-Board Connectors offer a 1A rated current, a 2mm centerline, and 2- to 40-pole designs. These connectors are designed for compact, flexible, and safe printed circuit board (PCB) connections for a single PCB or for interconnecting PCBs. The PR20C connectors from METZ CONNECT feature single- or dual-row construction, PE-HT insulation material, and CuZnPb contact pin material.
Features
- THR solderable
- Single- or dual-row design
- Designed for compact, flexible, and safe PCB connections
Specifications
- 1A rated current
- IP00 protection rating
- 2- to 40-pole designs
- 2mm centerline
- 1.5mm clearance/creepage distance
- -40°C to +105°C operating temperature range
- ISO 2768-mH tolerance
- PE-HT insulation material
- CuZnPb contact pin material
Publicado: 2026-04-09
| Actualizado: 2026-05-07