METZ CONNECT RP023 Terminal Blocks
METZ CONNECT RP023 Terminal Blocks feature a screw-type, pluggable design and a 3.50mm centerline. RP023 terminal blocks offer numerous poles, ranging from 2 to 12, a 2mm clearance/creepage distance, an IP00 protection rating, a 6A rated current, and 250V maximum rated voltage. These terminal blocks feature a wire-entry design perpendicular to the plug direction. METZ CONNECT RP023 Terminal Blocks have PA66 insulating material and a wide operating temperature range of -40°C to +105°C.
Features
- Screw-type, pluggable design
- Wire protector, fittable without loss of poles
- Wire entry perpendicular to plug direction
Specifications
- 3.50mm centerline
- 90° direction of connection
- 0.15Nm tightening torque
- 2 to 12 pole sizes
- IP00 protection rating
- 2mm clearance/creepage distance
- 5mm insulation strip length
- 6A rated current
- 32V to 250V rated voltage
- -40°C to +105°C operating temperature range
- PA66 insulating material
Publicado: 2026-04-09
| Actualizado: 2026-05-07