Microchip Technology

Microchip Technology Inc. is a leading provider of microcontroller, mixed-signal, analog and Flash-IP solutions, providing low-risk product development, lower total system cost and faster time to market for thousands of diverse customer applications worldwide. Headquartered in Chandler, Arizona, Microchip offers outstanding technical support along with dependable delivery and quality.
-
Microchip Technology dsPIC33AK256MPS306 Motor Control DIM (EV22K90A)Used to evaluate the entire dsPIC33AK256MPS306 DSC family for motor control applications.7/10/2026 -
Microchip Technology dsPIC33AK256MPS306 General Purpose DIM (EV02E57A)Demonstrates the capabilities of the dsPIC33AK256MPS306 family of Digital Signal Controllers (DSCs).7/10/2026 -
Microchip Technology dsPIC33AK256MPS306 200MHz 32-Bit DSCThe device includes a 32-bit rich instruction set for optimized speed and program code size.7/10/2026 -
Microchip Technology PIC16F13254/55/74/75 28/40-Pin MicrocontrollersOffers a unique set of peripherals to implement hardware-based solutions.7/7/2026 -
Microchip Technology PIC16F13256/76 28/40-Pin MicrocontrollersIntegrates low-power operation, configurable logic, and rugged security features.6/25/2026 -
Microchip Technology Microcontroladores PIC18F-Q35A scalable 8-bit MCU platform for embedded designs that require flexible peripheral integration.6/12/2026 -
Microchip Technology Kit de evaluación PIC18F56Q35 Curiosity NanoCompact-sized prototyping with on-board debugging and fast CLB access for the PIC18F56Q35 MCU.6/12/2026 -
Microchip Technology EV17P63A Curiosity Nano Evaluation KitA cost-effective board that facilitates easy evaluation and adoption of 32-bit dsPIC33A DSCs.5/19/2026 -
Microchip Technology Building Block Solutions - Switchers Eval BoardDemonstrates the features of several Microchip monolithic DC-DC switching regulators.4/20/2026 -
Microchip Technology PIC16F13276 Curiosity Nano Evaluation KitA compact, feature‑rich development board for embedded design, IoT, and rapid prototyping.4/13/2026 -
Microchip Technology PCI12000C 3-Port PCIe SwitchSingle‑chip PCIe switch featuring three ports and integrated programmable I/O capabilities.3/27/2026 -
Microchip Technology PCI11400C Single-Chip PCIe SwitchesIntegrated PCIe switches that combine a USB 3.2 Gen 2 host controller with programmable I/O.3/24/2026 -
Microchip Technology PCI11010C Single-Chip PCIe SwitchesProvides a 2‑lane (2×8GT/s) upstream and a 1‑lane (1×8GT/s) downstream port, delivering up to 8GT/s.3/24/2026 -
Microchip Technology PCI11101C Single-Chip PCIe SwitchesProvides a 4‑lane (4×8GT/s) upstream and a 2‑lane (2×8GT/s) downstream port, delivering up to 8GT/s.3/24/2026 -
Microchip Technology PIC32CM GC 32-Bit Arm® Cortex®-M23 MCUsOffers safety, CAN-FD, SERCOMs, full-speed USB, enhanced touch, and advanced analog features.3/23/2026 -
Microchip Technology PCI1001/3/4/5 Switchtec™ PCIe SwitchesCompact, low‑lane‑count format supports flexible PCIe connectivity and efficient system design.3/23/2026 -
Microchip Technology PCI11414C Single-Chip PCIe SwitchesIntegrates a USB 3.2 Gen 2 host controller, an Ethernet MAC, and programmable I/O.3/23/2026 -
Microchip Technology MCP1781 High-Voltage LDO RegulatorsThese devices are suitable for 12V to 48V power rails and high-voltage battery packs.2/26/2026 -
Microchip Technology MCP1781 Evaluation Board (EV78D55A)Showcases the MCP1781 device’s performance over a wide input voltage range and load current range.2/26/2026 -
Microchip Technology Microcontroladores de bajo consumo PIC32CM PL10 basados en Arm® Cortex®-M0+These MCUs are an attractive choice when transitioning a design from an 8-bit MCU to a 32-bit MCU.2/13/2026 -
Microchip Technology Kit de evaluación Curiosity Nano PIC32CM PL10Hardware platform for evaluating the PIC32CM PL10 MCU with programming and debugging capabilities.2/5/2026 -
Microchip Technology MCP14T0517 Push-Pull Transformer DriversDesigned for compact, isolated power supplies operating from a 3VDC to 5.5VDC input.2/2/2026 -
Microchip Technology EV76D05A Evaluation BoardEvaluates the performance of the MCP14T0517A and MCP14T0517B push‑pull transformer drivers.2/2/2026 -
Microchip Technology EV32R56A Reference DesignBased on the MCP14T0517B push-pull transformer driver.2/2/2026 -
Microchip Technology PAC1711 Single-Channel Power MonitorComes with a bus-voltage monitor and a current-sense amplifier that feeds a 12-bit-resolution ADC.1/28/2026 -