Microchip Technology ATWINC3400 SPI+UART to Wi-Fi & BLE Module
Microchip Technology ATWINC3400 SPI+UART to Wi-Fi® and BLUETOOTH® Low Energy (BLE) Module is designed to quickly and easily add wireless connectivity to Internet of Things (IoT) applications. The ATWINC3400 Module is an ideal add-on to existing Microcontroller (MCU) solutions offering Wi-Fi and BLE network capabilities through an SPI-to-Wi-Fi interface. The ATWINC3400 connects to any Microchip PIC® or SAM MCU with minimal resource requirements.The ATWINC3400’s most advanced mode is a single-stream 1 x 1 802.11n mode. The ATWINC3400 features a fully integrated power amplifier, LNA, switch, and power management. The ATWINC3400 also features an on-chip processor and integrated Flash memory for system software with a built-in coexistence mechanism for concurrent Wi-Fi and BLE functionality. The only external clock source needed for the ATWINC3400 is a high-speed crystal or oscillator.
The Microchip Technology ATWINC3400 SPI+UART to Wi-Fi and BLE Module is available with an integrated chip antenna or a micro u.FL connector for an external antenna. Both variants feature a compact 22.43mm x 14.73mm form factor.
Features
- IEEE 802.11 b/g/n 20MHz (1x1) Wi-Fi plus Bluetooth 5
- Network features: TCP, UDP, DHCP, ARP, HTTP, SSL, and DNS
- Supported Security Protocols: WPA/WPA2 Personal, WPA2 Enterprise (firmware v. 1.31 or later), TLS, SSL
- Bluetooth 5 Certified
- Agency Certified in the US, Canada, Europe, Japan, Korea, China, India, and Taiwan
- Single spatial stream in 2.4GHz ISM band
- Integrated PA and T/R Switch
- Superior Sensitivity and Range via advanced PHY signal processing
- Operating temperature range of -40°C to +85°C
- Integrated Network IP stack to minimize host CPU requirements
- On-Chip Network Stack to offload MCU
- Class 2 transmission and Adaptive Frequency Hopping
- Compact 22.4mm x 14.7mm form-factor
Applications
- IoT applications
- Smart appliances
- Healthcare
- Home automation
- Consumer electronics
- Industrial automation
- Mobile applications
Specifications
- Output power: 17.5dBm (802.11n MCS0)
- Host interface: SPI, UART
- Frequency range: 2.4GHz
- Rx input sensitivity: -90dB (802.11g 6Mbps)
- Tx current consumption: 256mA (802.11n MCS7)
- Rx current consumption: 87mA (802.11n MCS7)
- Sleep mode current consumption: 10.5µA
- Bluetooth standard: 5.0
- Antenna: Chip, u.FL
- Operating temperature range: -40°C to +85°C
- Operating voltage range: 2.7V to 3.6V
- Pin count: 36
- Dimensions: 22.43mm x 14.73mm x 2.0mm
Block Diagram
Pin Designations
Publicado: 2015-06-15
| Actualizado: 2022-03-11