Microchip Technology AC164159 SAM R30M Xplained Pro Evaluation Kit

Microchip Technology AC164159 SAM R30M Xplained Pro Evaluation Kit is a hardware platform designed for the evaluation of the SAMR30M18A module. This Evaluation Kit is supported by the Atmel Studio integrated development platform that provides predefined application examples. The AC164159 Evaluation Kit features an onboard Embedded Debugger (EDBG), one QTouch® button, two Xplained pro extension headers, and embedded current measurement circuitry. This Evaluation Kit supports 868MHz and 915MHz dual ISM bands and consists of a 32.768kHz crystal clock source for the controller in the SAM R30 device. A 16MHz crystal is also present for the RF die in the SAM R30 device.

The Microchip Technology AC164159 SAM R30M Xplained Pro Evaluation Kit includes one ceramic chip antenna and one SMA connector for the external antenna. This evaluation kit supports three possible power sources, including external power, Embedded Debugger(EDBG) USB, and target USB.

Features

  • Supports 868MHz and 915MHz dual (wideband) ISM band
  • Onboard Embedded Debugger (EDBG)
  • Embedded current measurement circuitry with data visualizer support for data visualization
  • Two mechanical buttons:
    • User configurable button
    • RESET button
  • Two user LEDs:
    • Soft orange color
    • Green color
  • One QTouch button
  • USB interface, device, and reduced host mode
  • Two Xplained Pro extension headers
  • Antenna:
    • One ceramic chip antenna (Johanson Technology - 0900AT43A0070)
    • One SMA connector for external antenna
  • Three possible power sources:
    • External power
    • Embedded Debugger(EDBG) USB
    • Target USB
  • Clock source:
    • 32.768kHz crystal clock source for the controller in the SAM R30 device
    • 16MHz crystal for RF die in SAM R30 device
  • Supported with application examples in Atmel Software Framework (ASF)
  • FCC and CE (RED) certified

Board Layout

Microchip Technology AC164159 SAM R30M Xplained Pro Evaluation Kit
Publicado: 2019-02-17 | Actualizado: 2023-09-11