Microchip Technology AVR32/16DD14/20 Microcontrollers (MCUs)

Microchip Technology AVR32/16DD14/20 Microcontrollers (MCUs) utilize an AVR® CPU with a hardware multiplier running at clock speeds up to 24MHz, with up to 32KB of Flash, up to 4KB of SRAM, and 256 bytes of EEPROM. The MCUs feature a flexible and low-power architecture, including the Event System, intelligent analog features, and advanced digital peripherals. The microcontrollers are available in 14- or 20-pin packages. 

Features

  • AVR® CPU
    • Running at up to 24MHz
    • Single-cycle I/O access
    • 2-level interrupt controller
    • 2-cycle hardware multiplier
    • 1.8V to 5.5V supply voltage range
  • Memory
    • Up to 32KB in-system self-programmable Flash memory
    • 256B EEPROM
    • Up to 4KB SRAM
    • 32B of user row in nonvolatile memory that can keep data during chip erase and can be programmed while the device is locked
    • Write/erase endurance
      • 1000 cycles for Flash
      • 100,000 cycles for EEPROM
    • 40 years of data retention at +55°C
  • System
    • Power-on Reset (POR) circuit
    • Brown-out Detector (BOD)
    • Clock options
      • High-precision internal high-frequency oscillator with selectable frequency up to 24MHz (OSCHF), auto-tuning for improved internal oscillator accuracy
      • Internal PLL up to 48MHz for high-frequency operation of Timer/Counter type D (PLL)
      • 32.768kHz ultra-low power internal oscillator (OSC32K)
      • 32.768kHz external crystal oscillator (XOSC32K)
      • External clock input
      • External high-frequency crystal oscillator (XOSCHF) with Clock Failure Detection
    • Single-pin Unified Program and Debug Interface (UPDI)
    • 3x sleep modes
      • Idle with all peripherals running for immediate wake-up
      • Standby with a configurable operation of selected peripherals
      • Power-Down with full data retention
    • Automated Cyclic Redundancy Check (CRC) Flash memory scan
    • Watchdog Timer (WDT) with Window mode, with a separate on-chip oscillator
    • External interrupt on all general-purpose pins
  • Peripherals
    • 1x 16-bit Timer/Counter type A (TCA) with 3x compare channels for PWM and waveform generation
    • 2x 16-bit Timer/Counter type B (TCB) with input capture and signal measurements
    • 1x 12-bit PWM Timer/Counter type D (TCD) optimized for power control
    • 1x16-bit Real-Time Counter (RTC) that can run from an external crystal or internal oscillator
    • 2x USARTs
      • RS-485, LIN client, host SPI, and IrDA operation modes
      • Fractional baud rate generator, auto-baud, and start-of-frame detection
    • 1x SPI with host/client operation modes
    • 1x 2-Wire Interface (TWI) with dual address match
      • Simultaneous host/client operation (dual mode)
      • Philips I2C compatible
      • Standard mode (Sm, 100kHz)
      • Fast mode (Fm, 400kHz)
      • Fast mode Plus (Fm+, 1MHz), I2C Fm+ is only supported for 2.7V and above
    • Event System for CPU independent and predictable inter-peripheral signaling
    • Configurable Custom Logic (CCL) with four programmable Look-up Tables (LUTs)
    • 1x 12-bit differential 130ksps Analog-to-Digital Converter (ADC)
    • 1x 10-bit Digital-to-Analog Converter (DAC)
    • 1x Analog Comparator (AC)
    • 1x Zero-Cross Detector (ZCD)
    • Internal 1.024V, 2.048V, 2.500V, and 4.096V voltage references, and an external reference option (VREF)
  • I/O and packages
    • Multi-Voltage I/O (MVIO) on I/O port C
    • Selectable input voltage threshold
    • Up to 17x/16x programmable I/O pins
    • 20-pin VQFN, 3mm x 3mm
    • 20-pin SOIC
    • 14-pin SOIC
  • Temperature ranges
    • -40°C to +85°C industrial
    • -40°C to +125°C extended

Block Diagram

Block Diagram - Microchip Technology AVR32/16DD14/20 Microcontrollers (MCUs)

AVR® CPU Architecture

Microchip Technology AVR32/16DD14/20 Microcontrollers (MCUs)
Publicado: 2023-08-22 | Actualizado: 2023-10-05