Microchip Technology BM64 Bluetooth Audio Evaluation Boards

Microchip Technology BM64 BLUETOOTH® Audio Evaluation Boards assess the features and performance of the fully-certified Bluetooth® Version 4.2 BM64 stereo audio modules. The BM64 stereo audio modules enable designers to add BLUETOOTH® wireless audio and voice functionality to applications. The BM64 evaluation boards include status LEDs and an integrated configuration and programming interface. The integrated configuration and programming interface provides plug-and-play and rapid prototyping capabilities for a faster time to market. Additional features include a built-in 3W Class-D stereo audio amplifier, built-in near-field communication (NFC), and stereo audio output.

Features

  • Based on the fully-certified BLUETOOTH® 4.2 BM64 stereo audio module
  • Powered by a PC host using the micro-USB cable or by connecting a Li-Ion battery
  • Built-in 3W Class-D stereo audio amplifier
  • Built-in Near Field Communication (NFC)
  • On-board MCU (PIC18F85J10) and DSP for easy operation and feature demonstration
  • On-board keypad matrix that is controlled by MCU for playback control

Kit Contents

  • One BM64 EVB, which contains the BM64SPKS1MC1 module
  • One micro-USB cable
  • One 15V DC power adapter
  • Two speaker cables

BM64 EVB Block Diagram

Block Diagram - Microchip Technology BM64 Bluetooth Audio Evaluation Boards
Publicado: 2016-09-16 | Actualizado: 2022-03-11