Microchip Technology dsPIC33AK256MPS306 General Purpose DIM (EV02E57A)

Microchip Technology dsPIC33AK256MPS306 General Purpose Dual In-Line Module (DIM) (EV02E57A) is designed to demonstrate the capabilities of the dsPIC33AK256MPS306 family. The board operation requires using the dsPIC33 Curiosity Platform Development Board (EV74H48A) with the Microchip Technology dsPIC33AK256MPS306 General Purpose DIM (EV02E57A). The user must order the EV74H48A separately and can use it for a wide variety of applications.

Features

  • Provides support for the entire dsPIC33AK256MPS306 DSC family
  • 120-pin connector supports higher-pin-count packages
  • DIMs have a reduced socketing insertion force
  • Keyed design ensures correct board orientation

Applications

  • PFC
    • Interleaved PFC
    • Critical conduction PFC
    • Bridgeless PFC
  • DC/DC converters
    • Buck, boost, forward, flyback, and push-pull
    • Half/full-bridge
    • Phase-shift full-bridge
    • Resonant converters
  • DC/AC
    • Half/full-bridge inverter
    • Resonant inverter
  • Motor control
    • BLDC
    • PMSM
    • SR
    • ACIM
  • Advanced sensor interfacing
  • High-performance embedded control
  • Safety-critical designs
  • Digital lighting

Board Layout

Mechanical Drawing - Microchip Technology dsPIC33AK256MPS306 General Purpose DIM (EV02E57A)
Publicado: 2026-07-06 | Actualizado: 2026-07-09