Microchip Technology EV65D15A RNBD350 Add-On Board
Microchip Technology EV65D15A RNBD350 Add-On Board is an efficient, low-cost development platform for evaluating and demonstrating the features, capabilities, and interfaces of Microchip’s BLUETOOTH® Low Energy RF module RNBD350PE. This add-on board is compliant with the mikroBUS™ Add-On Bus Standard. The Microchip EV65D15A also includes an onboard MCP2200 USB-to-UART converter, enabling an out-of-box evaluation with no other hardware requirements.The RNBD350 Add-On board offers the following:
An easy-to-use platform to speed up design concepts to revenue with the Bluetooth Low Energy RF module
• Host board supporting mikroBUS socket
• Host PC via USB Type-C™ interface
• No need for external hardware tools
• Small, low-cost form factor
Features
- RNBD350PE Bluetooth Low Energy RF module
- USB or host board powered at 3.3V power supply
- Host control interface over UART
- USB-to-UART converter with MCP2200 enables fast evaluation with no external hardware requirement
- The mikroBUS add-on bus standard enables support with host boards with a mikroBUS socket
- User LEDs for status/event indication
- Power LED (green)
- PTA header to support Bluetooth Low Energy Wi-Fi® co-existence applications
- Fully supported by MPLAB® X tools and MPLAB Harmony v3 with example applications
Applications
- Wireless lighting
- Home automation
- Internet of Things (IoT)
- Industrial automation
- General purpose Bluetooth data
Board Overview
Publicado: 2024-05-22
| Actualizado: 2024-05-30