Microchip Technology EVB-LAN7801-EDS Evaluation Board
Microchip Technology EVB-LAN7801-EDS Evaluation Board is based on the LAN7801 Super Speed USB3 Gen1 to 10/100/1000 Ethernet Bridge. The full-featured EVB-LAN7801-EDS board utilizes the LAN7800 to provide a fully functional, bus-powered USB Type A to Gigabit Ethernet interface. The EDS board is not intended for stand-alone use and has no Ethernet capabilities when a daughter board is not connected.The Microchip EVB-LAN7801-EDS board includes an EEPROM preloaded with firmware to support the EVB-KSZ9131RNX evaluation board out of the box. Users can access registers and configure for a different daughter board using the MPLAB® Connect Configurator tool.
Additional Resources
Block Diagram
CALLOUTS
Publicado: 2022-08-01
| Actualizado: 2022-08-11