Microchip Technology FlashPro Express

Microchip Technology FlashPro Express provides in-system programming (ISP) for a wide range of FPGA families, including PolarFire®, PolarFire® SoC, IGLOO2, SmartFusion2, and RTG4. The FlashPro Express saves board space by using the JTAG connection, adding the flexibility of field upgrades or post-assembly production-line characterization. Production costs are significantly reduced as a result of the elimination of expensive sockets on the board.

Features

  • Supports in-system programming
  • Supports IEEE 1149 JTAG programming through STAPL
  • Supports IEEE 1532
  • Connections to parallel port and USB port available
  • Self-test option
  • Uses the FlashPro software, available as part of Libero® System on Chip (SoC) or Libero® Integrated Development Environment (IDE)
  • Free software updates

Kit Contents

  • FlashPro programmer standalone unit
  • USB A to mini-B USB cable
  • FlashPro 10-pin ribbon cable

Software

FlashPro Express is designed from the ground up to address secured programming assurance in production programming house environments. FlashPro Express software supports PolarFire®, SmartFusion2, IGLOO2, and RTG4 in the Windows and Linux OS environments, using the FlashPro Programmer hardware.

Download FlashPro Express from Microchip Technology:

Publicado: 2017-01-06 | Actualizado: 2022-08-04