Microchip Technology LAN7430 PCIe to Gigabit Ethernet Controllers

Microchip Technology LAN7430 PCIe to Gigabit Ethernet Controllers provide high-performance and cost-effective PCIe to Ethernet connectivity solutions. These controllers bridge PCIe 3.1 (at 2.5GT/s) to 10/100/1000Gb Ethernet. The LAN7430 controllers have an integrated 10/100/100-Gigabit Ethernet Physical Layer (PHY), PCIe PHY, PCIe endpoint controller, and 10/100/1000Gb Ethernet MAC. These controllers also employ integrated OTP, JTAG TAP, and an EEPROM controller. The LAN7430 controllers support 10BASE-T, 100BASE-TX, and 1000BASE-T Ethernet with auto-negotiation, auto-polarity correction, and HP Auto-MDIX. These controllers feature LinkMD® TDR-based cable diagnostic that identifies faulty copper cabling and Signal Quality Indicator (SQI) support.

The LAN7430 controllers are compliant with IEEE 802.3/802.3u/802.3ab standards. These controllers come with a wide range of drivers that include Windows®, Linux®, and Pseudo code for the development of Real-Time Operating Systems (RTOS). The LAN7430 controllers also support Precision Time Protocol (PTP) with industry-standard 1588-2008 PTP. These controllers employ Quiet-WIRE® technology that reduces line emissions and enhances immunity for 100BASE-TX. Typical Microchip Technology LAN7430 PCIe to Gigabit Ethernet Controllers applications include automotive infotainment/telematics, Gigabit backplanes, LTE modems, networked cameras, and industrial PCs (IPC).

Features

  • Single-chip PCIe 3.1 at 2.5GT/s to 10/100/1000 Ethernet controller:
    • PCIe low power sub-state LPSS L1.1 (snooze) and L1.2 (off)
    • Require only a single 25MHz crystal or single-ended clock
    • 9K jumbo frames supported
    • Internal OTP memory that removes the need for external EEPROM
  • Integrated 10/100/1000 physical layer:
    • Fully supports IEEE 802.3/802.3u/802.3ab standards
    • IEEE 802.3az-2010- Energy Efficient Ethernet (EEE)
    • Cable diagnostics that include cable length measurement
  • IEEE 1588-2008 Precision Time Protocol:
    • IEEE 1588-2008 E2E and P2P one and two-step supported
    • IEEE 1588-2008 programmable time compare output
  • Comprehensive driver support:
    • Windows Onecore with WHQL certification
    • Linux driver in the mainline kernel

Specifications

  • 10/100/1000Mbps Ethernet bandwidth
  • 4 LEDs
  • 3.3V output voltage
  • PCIe 3.1 at 2.5GT/s interface
  • -40°C to +85°C industrial temperature range
  • 4 GPIOs
  • 48-pin SQFN package with 7mm x 7mm dimensions

Applications

  • Automotive infotainment/telematics
  • PCIe to Gigabit Ethernet adapter/bridge
  • PCIe to Gigabit Ethernet on an embedded system
  • Gigabit backplane
  • LTE modem
  • Networked cameras
  • Industrial PC (IPC)
  • Test instrumentation/industrial

LAN7430 Controllers Block Diagram

Block Diagram - Microchip Technology LAN7430 PCIe to Gigabit Ethernet Controllers

LAN7430 Controllers Connection Overview

Microchip Technology LAN7430 PCIe to Gigabit Ethernet Controllers
View Results ( 4 ) Page
N.º de artículo Hoja de datos Descripción Temperatura de trabajo mínima Temperatura de trabajo máxima Empaquetado
LAN7430T-I/Y9X LAN7430T-I/Y9X Hoja de datos Circuitos integrados de Ethernet PCIe 3.1 2.5GT/s to 10/100/1000 Ethernet Bridge. Industrial temp - 40 C + 85 C Reel
LAN7430-I/Y9X LAN7430-I/Y9X Hoja de datos Circuitos integrados de Ethernet PCIe 3.1 2.5GT/s to 10/100/1000 Ethernet Bridge. Industrial temp - 40 C + 85 C Tray
LAN7430T/Y9X LAN7430T/Y9X Hoja de datos Circuitos integrados de Ethernet PCIe 3.1 2.5GT/s to 10/100/1000 Ethernet Bridge. 0 C + 70 C Reel
LAN7430/Y9X LAN7430/Y9X Hoja de datos Circuitos integrados de Ethernet PCIe 3.1 2.5GT/s to 10/100/1000 Ethernet Bridge. 0 C + 70 C Tray
Publicado: 2019-03-19 | Actualizado: 2023-05-23