The Microchip MCP60711/1U/3 Precision Op Amps are available in 5L SC70, 5L SOT-23, and 6L SOT-23 (with SHDN pin) packages.
Features
- Gain bandwidth product at 10MHz (typical)
- Slew rate of 15V/µs (typical at VDD = 5.5V)
- Rail-to-Rail is I/O
- Power supply of 2.2V to 5.5V
- Single or dual (Split) supplies
- Quiescent current of 720µA/channel (typical)
- Shutdown pins for some packages
- THD of -115dBc (typical) at 1kHz and 2VP-P
- Input offset voltage of ±105µV (maximum, VCM = 0.1V)
- Enhanced EMI protection of EMIRR at 81dB at 2.4GHz (typical)
- Extended temperature range of -40°C to +125°C
Applications
- Audio
- Test and measurement
- Communications
- Medical
- Active filters
- Trans-impedance amplifiers
- Current sensing
- ADC driver
- DAC buffer
Input Offset Voltage vs. Temperature
Typical Application Circuit
Package Types (Top View)
Publicado: 2024-07-08
| Actualizado: 2026-01-15