Microchip Technology PIC16F18126/46 8-Bit PIC Microcontrollers
Microchip PIC16F18126/46 8-Bit PIC Microcontrollers feature a suite of analog peripherals that enable precision sensor applications. The PIC16F18126/46 components are available from 14- to 20-pin packages with 28KB program flash and speeds up to 32MHz. This product includes a 12-bit differential Analog-to-Digital Converter with Computation (ADCC), two 8-bit Digital-to-Analog Converters (DAC), a 16-bit Pulse-Width Modulation (PWM) peripheral, and many more waveform control and communication peripherals. The small form factor, feature-rich devices are well suited for low-cost, energy-efficient analog sensor applications with higher resolution requirements.Features
- C compiler core optimized RISC architecture
- Speeds up to 32MHz
- Small form factor 12- to 20-pin packages
- 28KB program flash
- 12-bit differential Analog-to-Digital Converter with Computation (ADCC)
- 2x 8-bit digital-to-analog converters (DAC)
- 16-bit pulse-width modulation (PWM) peripheral
- Feature-rich
- Suited for low-cost, energy-efficient analog sensor applications with higher resolution requirements
Specifications
- 1.8V to 5.5V maximum operating voltage range
- -40°C to +125°C temperature range
- 28KB Flash program memory
- 8MIPS/DMIPS CPU speed
- 256 bytes of data EEPROM
- 12 bits maximum ADC resolution
Block Diagram
Videos
Publicado: 2022-04-29
| Actualizado: 2024-11-05