Microchip Technology PIC18-Q20 High-Performance MCUs
Microchip Technology PIC18-Q20 High-Performance MCUs offer configurable peripherals and advanced communication interfaces and support multiple voltage domains for embedded systems with several sensors. These MCUs are equipped with I3C® modules with a fast communication rate, a high-speed 10-bit Analog-to-Digital Converter with Computation (ADCC), capacitive touch sensing, and an 8-bit signal routing port to interconnect digital peripherals. This product family easily interfaces across multiple voltage domains without external components and supports 1V operation for I3C communication. With I3C support and integrated level shifters, Microchip Technology PIC18-Q20 MCUs are suitable for sensor interfacing in embedded designs with multiple voltage domains. Available in small 14- and 20-pin packages, the MCUs are well-suited as an I3C-to-I2C communication bridge or a companion MCU for larger IoT systems to perform housekeeping functions for an extensive range of space-sensitive applications and markets, including automotive, industrial control, computing, consumer, medical, wearables, touch sensing, and memory management applications.Features
- 64MHz internal oscillator
- Up to 2x I3C interfaces (supports I3C target device mode only)
- Up to 2x multiple voltage domains
- 8-bit signal routing port
- 2x 16-bit timers
- 10-bit ADC with computation (ADCC)
- Hardware Capacitive Voltage Divider (CVD) for touch sensing applications
- 256B data EEPROM
- 4x Direct Memory Access (DMA)
- 2x 16-bit dual PWMs
- 4x Configurable Logic Cells (CLCs)
- 32-bit Cyclic Redundancy Check (CRC) for reliable data/program memory monitoring
- Peripheral Pin Select (PPS)
- UART (1x UART supports LIN/DMX protocols), SPI, I2C interfaces
Applications
- Automotive
- Industrial control
- Computing
- Consumer
- Medical
- Wearables
- Touch sensing
- Memory management
Block Diagram
View Results ( 11 ) Page
| N.º de artículo | Hoja de datos | Número de entradas / salidas | Cantidad de temporizadores/contadores | Paquete / Cubierta |
|---|---|---|---|---|
| PIC18F16Q20T-I/REB | ![]() |
16 I/O | 6 Timer | VQFN-20 |
| PIC18F06Q20T-I/SL | ![]() |
11 I/O | 6 Timer | SOIC-14 |
| PIC18F06Q20T-I/ST | ![]() |
11 I/O | 6 Timer | TSSOP-14 |
| PIC18F16Q20T-I/SO | ![]() |
16 I/O | 6 Timer | SOIC-20 |
| PIC18F16Q20T-I/SS | ![]() |
16 I/O | 6 Timer | SSOP-20 |
| PIC18F16Q20-I/REB | ![]() |
16 I/O | 6 Timer | VQFN-20 |
| PIC18F06Q20-I/SL | ![]() |
11 I/O | 6 Timer | SOIC-14 |
| PIC18F06Q20-I/ST | ![]() |
11 I/O | 6 Timer | TSSOP-14 |
| PIC18F16Q20-I/P | ![]() |
16 I/O | 6 Timer | PDIP-20 |
| PIC18F16Q20-I/SO | ![]() |
16 I/O | 6 Timer | SOIC-20 |
Publicado: 2023-10-03
| Actualizado: 2024-01-04