Microchip Technology PIC32CM MC00 Motor Control PIM (EV94F66A)
Microchip Technology PIC32CM MC00 Motor Control Plug-in-Module (EV94F66A) is an expansion board based on a PIC32CM MC Microcontroller. The PIC32CM MC MCUs are 32-bit Arm® Cortex® M0+ based 5V devices optimized for motor control. Because the PIC32CM MC MCUs can run directly from 5V, these devices are ideal for portable battery-powered motor applications such as tools, vacuums, small robotics, and toys that use multiple LiPO batteries.The Microchip Technology PIC32CM MC00 Motor Control Plug-in-Module is designed to work with the dsPICDEM™ MCLV-2 Low-Voltage Development Board (DM330021-2), the dsPICDEM MCLV-2 High-Voltage Development Board (DM330023-2), or the dsPICDEM MCLV-3 High-Voltage Development Board (DM330023-3). Each of these Development Boards includes a 100-pin PIM interface. The PIC32CM MC00 Motor Control PIM utilizes onboard external op-amps for signal conditioning of analog feedback inputs.
Features
- PIC32CM1216MC00048 Microcontroller
- Position Decoder interface for Hall and QEI type sensors
Publicado: 2022-04-04
| Actualizado: 2022-04-08