Microchip Technology USB7006 & USB7016 USB Hubs

Microchip Technology USB7006 & USB7016 USB Hubs are low-power, OEM configurable, USB 3.2 Gen 1 hub controllers. The devices feature 6 downstream ports and advanced features for embedded USB applications. The hubs are fully compliant with the Universal Serial Bus Revision 3.2 Specification and USB 2.0 Link Power Management Addendum.

Features

  • Six downstream USB3.2 Gen1 / 2.0 ports
    • Legacy USB type B support on the upstream port
    • 6 USB Type-A support downstream – 5 x Gen1, 1 x USB2.0
  • Integrated hub Feature Controller (HFC) enabling I/O Bridging and FlexConnect
    • I/O Bridging: Host communication to external peripheral USB to I2C/SPI/GPIO bridging endpoint support
    • FlexConnect: Host port Swapping and Switching to downstream Device Reversible upstream and downstream roles on command
  • Battery Charging – USB-IF rev1.2 support on downstream ports (DCP, CDP, SDP) including legacy Apple® iOS, Blackberry®, China Charging, and many others
  • Compatible with MSFT Windows 10.8, 7, XP, Apple OS X 10.4+, and Linux hub drivers
  • Available in 100-pin (12mm x 12mm) VQFN RoHS compliant package
  • Industrial grade temperature support (-40°C to +85°C)
Publicado: 2021-08-13 | Actualizado: 2022-03-11