Microchip Technology

Microchip Technology Inc. is a leading provider of microcontroller, mixed-signal, analog and Flash-IP solutions, providing low-risk product development, lower total system cost and faster time to market for thousands of diverse customer applications worldwide. Headquartered in Chandler, Arizona, Microchip offers outstanding technical support along with dependable delivery and quality.
-
Microchip Technology Microcontroladores (MCU) de bajo consumo basados en Arm® Cortex®-M0+PIC32CM-PL10These MCUs are an attractive choice when transitioning a design from an 8-bit MCU to a 32-bit MCU.2/13/2026 -
Microchip Technology Kit de evaluación Curiosity Nano PL10 PIC32CMHardware platform for evaluating the PIC32CM PL10 MCU with programming and debugging capabilities.2/5/2026 -
Microchip Technology MCP14T0517 Push-Pull Transformer DriversDesigned for compact, isolated power supplies operating from a 3VDC to 5.5VDC input.2/2/2026 -
Microchip Technology EV76D05A Evaluation BoardEvaluates the performance of the MCP14T0517A and MCP14T0517B push‑pull transformer drivers.2/2/2026 -
Microchip Technology EV32R56A Reference DesignBased on the MCP14T0517B push-pull transformer driver.2/2/2026 -
Microchip Technology PAC1711 Single-Channel Power MonitorComes with a bus-voltage monitor and a current-sense amplifier that feeds a 12-bit-resolution ADC.1/28/2026 -
Microchip Technology PAC1811 Single-Channel Power MonitorComes with a bus-voltage monitor and a current-sense amplifier that feeds a 16-bit-resolution ADC.1/28/2026 -
Microchip Technology LAN9645xF & LAN9645xS Gigabit Ethernet SwitchesProvides high-speed, reliable communication to connect and control industrial devices in real time.12/3/2025 -
Microchip Technology PIC16F17576 Curiosity Nano Board (EV14L29A)Designed to evaluate the capabilities of the PIC16F17576, a low-power 8-bit microcontroller (MCU).12/2/2025 -
Microchip Technology PIC32CM GV-VL Curiosity Nano+ Touch Eval KitA hardware platform designed to evaluate the PIC32CM3204GV00064 microcontroller (MCU).12/2/2025 -
Microchip Technology PIC32WM-BZ6 Multiprotocol MCU ModuleSupports Bluetooth® Low Energy 5.2 and IEEE 802.15.4 (Thread/Zigbee®).11/3/2025 -
Microchip Technology PIC32-BZ6 Curiosity BoardBoard includes the PIC32WM-BZ6204UE module onboard features for flexibility & rapid prototyping.10/30/2025 -
Microchip Technology MCP42U83 Dual-Channel Digital Potentiometer ICs10-bit potentiometers with volatile and nonvolatile MTP memory and 1000 write cycles.10/1/2025 -
Microchip Technology MCP41U83 Single-Channel Digital Potentiometer ICs10-bit single-channel digital potentiometers with volatile and nonvolatile MTP memory.10/1/2025 -
Microchip Technology DSA15x Automotive MEMS OscillatorsOffer high reliability, low jitter, and low power consumption in harsh automotive environments.9/29/2025 -
Microchip Technology 1200V SIC MOSFETsMOSFETs offer high efficiency in a lighter, more compact solution with fast switching speeds.9/25/2025 -
Microchip Technology PIC32CM JH-Value Curiosity Nano+ Touch Eval KitHardware platform that uses the PIC32CM6408JH00064 microcontroller units (MCUs).9/22/2025 -
Microchip Technology MTCH9010 Evaluation KitA complete system to demonstrate the MTCH9010 liquid detectors' functionality & versatility easily.9/16/2025 -
Microchip Technology MTCH9010 Liquid DetectorsOffers digital and raw data output as a flexible way to detect liquid presence on different sensors.9/16/2025 -
Microchip Technology MCPF1412 16V, 12A Switching Buck Regulator ModuleA fully integrated point-of-load 12A power module with a 16A VIN buck converter.8/29/2025 -
Microchip Technology PIC16F175x Low-Power 8-Bit Microcontrollers (MCUs)Delivers high performance and energy efficiency for a wide range of embedded applications.8/25/2025 -
Microchip Technology dsPIC33AK512MPS506 Digital Power PIMShowcases the dsPIC33AK512MPS506 Digital Signal Controller (DSC) features.8/25/2025 -
Microchip Technology dsPIC33AK512MPS512 General Purpose DIMDesigned to demonstrate the capabilities of the dsPIC33AK512MPS512 DSCs.8/25/2025 -
Microchip Technology dsPIC33AK512MC510 Motor Control DIMDesigned to demonstrate the motor control capabilities of the dsPIC33AK512MC510 DSCs.8/25/2025 -
Microchip Technology MIC333/MIC2333 Zero-Drift Op AmpsOffers input offset voltage correction at the cost of very low offset and offset drift.8/5/2025 -