MicroWave Technology GaAs FET & pHEMT Devices

MicroWave Technology GaAs FET and pHEMT Devices are ultra-linear, high-dynamic range, and low-phase noise devices that include commercial, industrial, military, and space-grade variants. The GaAs process employed by MicroWave Technology is approved for space applications with proven reliability. These devices come with standard and custom device specifications with high-rel and space-rel screening options availability. The GaAs FET and pHEMT devices are RoHS (lead-free) compliant and offer 100% wafer bond pull, die shear, wafer DC burn-in, and bake tests in evaluation per MIL-PRF-38534. These devices are typically suitable for oscillators, narrow-band, wideband applications, space, and military applications.

Features

  • Ultra linear, high dynamic range, and low phase noise
  • GaAs process is approved for space applications with proven reliability
  • Commercial, industrial, military, and space grade
  • 100% Wafer bond pull, die shear, wafer DC burn-in, and bake tests in evaluation per MIL-PRF-38534
  • 100% visual performed (Level 1, 3, or 4) before shipment
  • 100% IDSS match to provide performance consistency
  • RF Sample test capability available upon request
  • Standard and custom device specifications
  • High-rel and space-rel screening options are available
  • RoHS (lead-free) compliant product available

Applications

  • Oscillators
  • Narrow-band
  • Wideband
  • Commercial
  • Military and Hi-Rel space applications
View Results ( 10 ) Page
N.º de artículo Hoja de datos Frecuencia de trabajo Ganancia Potencia de salida
MWT-PH11F MWT-PH11F Hoja de datos 12 GHz 9 dB 32 dBm
MWT-PH8F MWT-PH8F Hoja de datos 18 GHz 11 dB 30 dBm
MWT-LN300 MWT-LN300 Hoja de datos 26 GHz 10 dB, 13 dB 16 dBm
MWT-LN600 MWT-LN600 Hoja de datos 26 GHz 8 dB, 11 dB 20 dBm
MWT-PH9F MWT-PH9F Hoja de datos 26 GHz 13 dB 28 dBm
MWT-PH15F MWT-PH15F Hoja de datos 28 GHz 12 dB 28 dBm
MWT-773 MWT-773 Hoja de datos 26 GHz 11 dB 20 dBm
MWT-7F MWT-7F Hoja de datos 26 GHz 15 dB 21 dBm
MWT-PH7F MWT-PH7F Hoja de datos 28 GHz 15 dB 23 dBm
MWT-1F MWT-1F Hoja de datos 12 GHz 10 dB 26 dBm
Publicado: 2023-02-14 | Actualizado: 2023-03-07