Mikroe 500PG TPS Pressure Click

Mikroe 500PG TPS Pressure Click is a compact add-on board for gauge and differential pressure sensing in medical, industrial, and environmental monitoring systems. The board is based on the TE Connectivity TPS-500PG-CA1N-00-T low-pressure MEMS sensor, which combines a silicon micromachined pressure transducer with CMOS mixed-signal processing for conditioned and temperature-compensated outputs.

The sensor supports both analog output and digital communication via I2C and I3C, providing designers with flexibility for mixed-signal or digital-only system integration. The Mikroe 500PG TPS Pressure Click operates over a pressure range of 0Pa to +500Pa with a total error band of ±1% full scale, while the dual vertical-port SOIC-16 package enables true reference measurements.

Additional features such as SDO status monitoring, an enable-controlled power path, ClickID automatic board detection, and Click Snap flexible placement expand implementation options for host systems built around the mikroBUS standard. The board is well-suited for CPAP and sleep apnea devices, ventilators, gas and air flow instrumentation, and HVAC or VAV applications where low-pressure monitoring is essential.

Features

  • TPS-500PG-CA1N-00-T gauge and differential pressure sensor from TE Connectivity
  • Low-pressure gauge and differential sensing
  • Fully conditioned and temperature-compensated output
  • Analog output and digital communication
  • Total pressure error band of ±1% full scale
  • Digital core status monitoring and data output
  • I2C and I3C interfaces
  • Click Snap and ClickID feature
  • mikroBUS™ compatibility
  • L (57.15mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • CPAP and sleep apnea devices
  • Ventilators
  • Gas and air flow instrumentation
  • HVAC systems
  • VAV applications
  • Medical, industrial, and environmental monitoring systems

Overview

Mikroe 500PG TPS Pressure Click
Publicado: 2026-06-12 | Actualizado: 2026-06-22