Mikroe MIKROE-6049 DIGI IN 2 Click
Mikroe MIKROE-6049 DIGI IN 2 Click is a compact add-on board that converts high-voltage industrial signals into logic-level outputs. The Mikroe MIKROE-6049 features the Analog Devices MAX22196 octal industrial sink/source digital input IC. This board can interface with eight industrial inputs (8V to 24V) via SPI, configurable as either sinking or sourcing, with built-in current limiters to meet IEC 61131-2 standards. It also includes an on-chip 5V linear regulator, providing up to 20mA of load current, and can be powered by a field supply ranging from 8V to 24V. The board supports serial communication up to 12MHz and has a 3x3 yellow LED matrix for digital input status indication. It is suitable for use in Programmable Logic Controllers (PLC), factory automation, and process control systems, making it ideal for industrial environments.Features
- Onboard Analog Devices MAX22196 - octal industrial sink/source digital input
- Eight inputs are individually configurable as sink or source
- SPI serial interface
- Compliance with the IEC 61131-2 standard
- Programmable glitch/debounce filter
- Optional 16-bit down-counter on every channel
- Extensive diagnosis
- Addressable or daisy-chain SPI
- Low-power dissipation
- LED matrix indication
- CRC error detection
- On-chip regulator output
- SPI interface
- ClickID
- mikroBUS™ compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V or 5V external input voltage
Applications
- Programmable Logic Controllers (PLC)
- Factory automation
- Process control systems
Overview
Publicado: 2024-08-12
| Actualizado: 2024-08-26