Mikroe Accel 4 Click
Mikroe Accel 4 Click features the NXP Semiconductors FXLS8974CF 12-bit three-axis accelerometer. The Accel 4 allows selectable full-scale acceleration measurements in ranges of ±2g, ±4g, ±8g, or ±16g in three axes. It has a configurable host interface supporting SPI and I2C serial communication. The FXLS8974CF supports high-performance and low-power operating modes, allowing maximum flexibility to meet the resolution and power needs for various unique use cases.Features
- On-board modules
- NXP Semiconductors FXLS8974CF highly reliable digital triaxial acceleration
- Low power consumption
- High performance and resolution
- Selectable ODRs
- Flexible sensor data change detection function
- Integrated interrupt features
- Selectable serial interface
- I2C, SPI interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Automotive (convenience and security)
- Industrial
- Medical IoT applications
Overview
Publicado: 2022-06-16
| Actualizado: 2024-04-30