Mikroe MIKROE-5739 Click Shield for Arduino UNO
Mikroe MIKROE-5739 Click Shield for Arduino UNO easily enhances Arduino UNO boards and matches the Arduino UNO pinout to add functionalities. The Arduino Uno, based on the ATmega328P, offers an affordable way to experiment and prototype with different performance, power, and features. This Mikroe MIKROE-5739 shield has two mikroBUS™ sockets, connecting to the Click boards™ collection, including sensors, Wi-Fi® modules, motor control, and more.Features
- On-board modules
- 2x mikroBUS™ sockets, a connector for connecting compatible Arduino UNO board
- Four TXS0108 level-shifting voltage translators
- Power part for converting 5V USB to the 3.3V
- Analog, GPIO, I2C, PWM, SPI, UART interface
- Arduino, mikroBUS compatibility
Applications
- Use Click boards on Arduino UNO boards
Overview
Publicado: 2023-09-06
| Actualizado: 2024-12-19