Mikroe MIKROE-5719 HOD CAP Click
Mikroe MIKROE-5719 HOD CAP Click is a compact add-on board with the ams OSRAM AS8579 capacitive sensor. The Mikroe MIKROE-5719 offers I/Q signal demodulation, protection against cable and PCB interference, and ten sense outputs. Five of these outputs have sensing line filter circuits. This Click board™ is ideal for autonomous driving applications like steering wheel detection and detecting human presence inside and outside vehicles, such as automatic trunk openers.Features
- On-board modules
- Accurate capacitive measurements
- Higher durability
- Lower system costs
- Enabler for safety-critical applications
- Suitable for automotive applications
- Ten sense outputs, from which five come with line sense filters
- The possibility to set a system CLK frequency
- SPI interface
- ClickID
- mikroBUS compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Autonomous driving
- Detection of human presence inside or outside of a vehicle
- Hands-on steering wheel detection
- Automatic trunk opener
Overview
Publicado: 2023-09-05
| Actualizado: 2023-09-25