Mikroe ISO ADC 2 Click
Mikroe ISO ADC 2 Click represents an isolated 12-bit, 300kSPS data acquisition system. The Mikroe ADC 2 Click features an Analog Devices AD7091R Successive-Approximation Analog-to-Digital Converter (ADC). The device uses a 3-wire SPI serial interface for data communication and achieves up to a 1MSPS throughput rate. Also on the board is an ADuM5401 Isolated DC-DC Converter. This converter isolates the logic signals, power, and feedback paths in the DC-DC converter. Features like a high throughput rate with ultralow power consumption, wide input bandwidth, accuracy, and speed make the board ideal for various industrial applications.Applications
- Industrial measurement
- Data acquisition systems
- Monitoring
Overview
Publicado: 2020-09-22
| Actualizado: 2024-07-23