Mikroe M-BUS RF 3 Click

Mikroe M-BUS RF 3 Click is designed for utility metering and various telemetry applications. The board implements the Würth Elektronik Metis-II (2607021183000) 868MHz radio module, combining an MSP430 microcontroller and a CC1125 RF chipset for efficient data transmission. The device features a frequency range of 868.3MHz to 869.525MHz and communication capabilities up to 1000 meters in line-of-sight conditions. In addition, the device supports the Wireless M-BUS EN13757-4:2013 and Open Metering System (OMS) standards. The Mikroe M-BUS RF 3 Click provides further energy-saving functionalities such as Wake-On-Radio, an output power of +14dBm output, and AES-128 encryption for secure communication.

The M-BUS RF 3 Click is ideal for developing advanced wireless communication systems in smart metering, home automation, and industrial control.

Features

  • On-board module from Würth Elektronik Metis-II (2607021183000) radio module
  • 868MHz operating frequency
  • Module based on the MSP430 MCU and CC1125 RF chipset
  • Integrated Flash and RAM
  • Wireless M-BUS EN13757-4:2013 standard
  • OMS (Open Metering System) supported
  • Range up to 1000m line of sight
  • Low-power function (Wake-On-Radio)
  • UART interface with additional hardware flow control pins
  • ClickID
  • mikroBUS™ compatibility
  • 3.3V input voltage
  • L (57.15mm x 25.4mm) dimensions

Applications

  • Wireless communication systems in smart metering
  • Home automation
  • Industrial control

Overview

Mikroe M-BUS RF 3 Click
Publicado: 2024-11-22 | Actualizado: 2024-11-29