Mikroe Mikromedia 4 for Kinetis CAPACITIVE
Mikroe Mikromedia 4 for Kinetis CAPACITIVE is a development board featuring a 4.3" TFT display designed for multimedia and GUI-centric applications. This board features an NXP MK66FX1M0VLQ18 32-bit microcontroller (MCU) that provides sufficient processing power, ensures fluid graphical performance, and reproduces audio glitch-free. The touchscreen is driven by the powerful graphics controller, which displays a 24-bit color palette with a DSP-powered embedded sound CODEC IC. This Mikroe development board can be implemented directly into any project as it is fully functional with no additional hardware modifications.Features
- 4.3" TFT display with a capacitive touchscreen
- MK66FX1M0VLQ18 32-bit MCU
- VS1053B for resource-demanding and complex audio processing
- SSD1963 graphics coprocessor
- Ambient light sensor (ALS)
- Digital motion sensor
- Piezo-buzzer
- RF connectivity options
Specifications
- Two 1 x 26 pin headers
- Display resolution of 480px x 272px display resolution
- 10.6V to 14V external power supply range
- 3.5V to 4.2V battery power supply input voltage range
- 4.4V to 5.5V USB power supply input voltage range
Additional Resource
Publicado: 2020-01-13
| Actualizado: 2024-08-13