Inicio
Productos MÁS RECIENTES
Nuevo por fabricante
Mikroe
Mixed Signal Click Boards - Mikroe
Mikroe Mixed Signal Click Boards
Enlarge
Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters.
Featured Products
Features the Microchip PAC1711 single DC power monitor IC with an amp & a monitor thru a 12-bit ADC.
Used to sample analog voltage on the input and convert it to digital information.
WiperLock™ technology digitally controlled quad potentiometer, with 10KΩ resistance.
Converts analog voltage into a pulse wave signal and offers a linear response.
Converts signal input frequency with virtually any wave shape to a DC voltage output.
Versatile power monitoring and measuring device for high speed, low latency measurements.
Offers solid-state reliability, 1024-positions, and evaluates AD5321 DAC.
An advanced precise 32-bit ADC module with a wide dynamic range that allows very precise sampling.
Designed to measure voltage, current, resistance, and capacitance properties of the components.
A power monitoring board capable of measuring and monitoring voltage up to 24V and current up to 5A.
Compact and accurate click board for measuring and monitoring inductance of external components.
View All Click Boards
Add new functionality to mikroBUS™ development boards w/ zero hardware configuration.
Enlarge
Publicado: 2019-04-10
| Actualizado: 2026-02-05